Reference Only
VHV5-F000M023M-SRV
New Product
Barcode Readers .
Datasheet
VHV5-F000M023M-SRV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Barcode Readers | |
| Type | Autofocus | |
| Resolution | 1920 x 1200 Pixels | |
| Sensor Type | Mono Sensor | |
| Connection Method | Wired | |
| Connector Type | Ethernet | |
| Supply Voltage - Max | 24 V | |
| IP Rating | IP69K | |
| Series | VHV5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8471608000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6.041,97 € | 6.041,97 € |
Need more?