Reference Only
VJ0402A180FLXAJ32
Multilayer Ceramic Capacitors MLCC - SMD/SMT 18pF 1% 25V NP0/C0G AEC-Q200.
Datasheet
VJ0402A180FLXAJ32 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay | |
Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
Capacitance | 18 pF | |
Voltage Rating DC | 25 VDC | |
Dielectric | C0G (NP0) | |
Tolerance | 1 % | |
Case Code - in | 0402 | |
Case Code - mm | 1005 | |
Termination Style | SMD/SMT | |
Termination | Standard | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 150 C | |
Length | 1 mm (0.039 in) | |
Width | 0.5 mm (0.02 in) | |
Height | 0.6 mm (0.024 in) | |
Product | General Type MLCCs | |
Qualification | AEC-Q200 | |
Series | VJ....32 | |
Packaging | Reel | |
Class | Class 1 | |
Package / Case | 0402 (1005 metric) | |
Product Type | Ceramic Capacitors | |
Subcategory | Capacitors | |
Type | Lead-Bearing Finish MLCCs |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8532240020 |
TARIC | 8532240000 |
RoHS Compliant | No RoHS Non Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
0,163 € | 326,00 € | |
0,152 € | 760,00 € | |
0,14 € | 1.400,00 € | |
0,132 € | 3.300,00 € |
Need more?