Reference Only
VLBU-1-KIT
Inductor Kits & Accessories Wound Ferrite Power Inductor Sample Kit 100 Series
Datasheet
VLBU-1-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Sample Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 100 nH to 120 nH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | VLBU | |
| Core Material | Ferrite | |
| Number of Pieces per Value | 5 | |
| Number of Values | 13 | |
| Product Type | Inductor Kits & Accessories | |
| Size | 10 mm x 6 mm | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 65 | |
| Type | Power Inductor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?