
VLC-24V10-1
LED Light Bars & Light Strips
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | LED Light Bars & Light Strips | |
| Length | 23 mm | |
| Width | 56.5 mm | |
| Power Rating | 10 W | |
| If - Forward Current | 500 mA | |
| Vf - Forward Voltage | 24 V | |
| Product Type | LED Lighting Bars and Strips | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?