
VLMU3500-395-120-L
Single Color LEDs
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Single Color LEDs | |
| Product | UV LEDs (Ultraviolet) | |
| Mounting Style | SMD/SMT | |
| Package / Case | 3.5 mm x 3.5 mm x 2.2 mm | |
| Wavelength/Color Temperature | 400 nm | |
| If - Forward Current | 500 mA | |
| Vf - Forward Voltage | 4 V | |
| Power Rating | 940 mW | |
| Lens Dimensions | 3.6 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Configuration | Single | |
| Height | 2.2 mm | |
| Illumination Color | Ultraviolet | |
| Length | 3.5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 60 deg | |
| Width | 3.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?