Reference Only
VLMU60CL00-280-125
Obsolete
UV LEDs UVC 280nm 6.2V 2.4mW quartz lens
Datasheet
VLMU60CL00-280-125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | UV LEDs | |
| Package / Case | SMD-2 | |
| Illumination Color | Ultraviolet (UVC) | |
| If - Forward Current | 40 mA | |
| Vf - Forward Voltage | 6.2 V | |
| Wavelength/Color Temperature | 280 nm | |
| Viewing Angle | 62.5 deg | |
| Power Rating | 300 mW | |
| Length | 6 mm | |
| Height | 1.63 mm | |
| Width | 6 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Lens Transparency | Clear | |
| Series | VLMU60C | |
| Packaging | Reel | |
| Lens Color | Colorless | |
| Moisture Sensitive | Yes | |
| Orientation | Top View | |
| Product Type | UV LEDs (Ultraviolet) | |
| Product | UV LEDs (Ultraviolet) | |
| Subcategory | LEDs | |
| Tradename | VLMU | |
| Type | Low Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?