Reference Only
VLQ24593BN4N-518B
Antennas Omni,Dband,518CM,RSM AM.
Datasheet
VLQ24593BN4N-518B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | 802.11, WLAN, WiMAX | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 3.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.4:1, 1.4:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 75 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male | |
| Center Frequency | 2.45 GHz, 5.412 GHz | |
| Application | FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit | |
| Length | 127 mm | |
| IP Rating | IP67 | |
| Cable Type | 17 ft LMR195M x 4 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 170,24 € | 680,96 € | |
| 166,75 € | 1.667,50 € | |
| 166,40 € | 4.160,00 € |
Need more?