Reference Only
VLQ69273W21J-518A
Obsolete
Antennas
Datasheet
VLQ69273W21J-518A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5.9 GHz | |
| Protocol - GPS, GLONASS | GNSS | |
| Gain | 2 dbi, 3.6 dBi, 4.8 dBi, 4.4 dbi | |
| Impedance | 50 Ohms | |
| VSWR | 1.3, 1.3, 1.3, 1.2, 2:1 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | SMA | |
| Antenna Connector Type | SMA Male, RPSMA Male | |
| Application | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | |
| Length | 132 mm | |
| Width | 132 mm | |
| Height | 75 mm | |
| IP Rating | IP67 | |
| Cable Type | LMR-195M, RG-174 | |
| Series | Vehicular MIMO | |
| Cable Length | 5.18 m | |
| Polarization | Vertical Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?