Reference Only

VLR230UF

Resettable Fuses - PPTC

Manufacturer:

Mfr Part:
VLR230UF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryResettable Fuses - PPTC
SeriesVLR
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current2.3 A
Maximum Voltage12 VDC
Trip Current5 A
Current Rating - Max100 A
Resistance18 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Pd - Power Dissipation1.4 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolySwitch Resettable Fuses
Part # AliasesD49484-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?