Reference Only

VLS3010ET-100M-CA

Not Recommended for New Designs
Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H

Manufacturer:

Mfr Part:
VLS3010ET-100M-CA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case3010-2
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current560 mA
Maximum DC Resistance468 mOhms
Saturation Current630 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length3 mm
Width3 mm
Height1 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesVLS-E-CA
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesVLS3010ET-100M-CA -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?