Reference Only

VLS3010ET-1R5N-CA

Not Recommended for New Designs
Power Inductors - SMD 1.5uH 85mohms 1.9A PWR Wound Automotive

Manufacturer:

Mfr Part:
VLS3010ET-1R5N-CA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case3010-2
ShieldingShielded
Inductance1.5 uH
Tolerance30 %
Maximum DC Current1.35 A
Maximum DC Resistance85 mOhms
Saturation Current1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length3 mm
Width3 mm
Height1 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesVLS-E-CA
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
Part # AliasesVLS3010ET-1R5N-CA -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?