Reference Only
VLS4015CX-H-KIT
Inductor Kits & Accessories Wound Ferrite Automotive VLS4015 Power Inductor Sample Kit AEC-Q200.
Datasheet
VLS4015CX-H-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Power Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 1 uH to 150 uH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Series | VLS | |
| Core Material | Ferrite | |
| Number of Pieces per Value | 5 | |
| Number of Values | 14 | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tolerance | 20 % | |
| Total Number of Pieces | 70 | |
| Type | Automotive Power Inductor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,39 € | 96,95 € | |
| 17,70 € | 177,00 € | |
| 17,08 € | 427,00 € | |
| 16,78 € | 839,00 € | |
| 16,77 € | 1.677,00 € | |
| 15,98 € | 3.995,00 € | |
| 15,97 € | 7.985,00 € |
Need more?