Reference Only
VLS9420-0075-222-1230
Motion & Position Sensors - Industrial VLS9420-0075-222-1230.
Manufacturer:
Mfr Part: VLS9420-0075-222-1230
TTI Part: Not Assigned
Datasheet
VLS9420-0075-222-1230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Position Sensors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 93 C | |
| Measures | Position | |
| Mounting Style | Screw Mount | |
| IP Rating | IP67, IP68 | |
| Product Type | Industrial Motion & Position Sensors | |
| Sensing Distance | 75 in | |
| Series | PT9420 | |
| Subcategory | Sensors | |
| Part # Aliases | 04-1113-0088 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.757,27 € | 2.757,27 € |
Need more?