Reference Only

VLT69273B11J-518A

End of Life
Antennas

Manufacturer:

Mfr Part:
VLT69273B11J-518A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductOutdoor Antennas
TypeMIMO
Minimum Frequency698 MHz
Maximum Frequency5.9 GHz
Protocol - Cellular, NBIoT, LTE3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
Protocol - GPS, GLONASSGNSS
Protocol - WiFi - 802.11WiMAX
Mechanical StyleModule
StyleDome
Gain2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi
Impedance50 Ohms
VSWR1.4, 1.2, 1.3, 1.2, 2:1
Power Rating50 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands7 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male, RP-SMA Male
Center Frequency829 MHz to 2.205 GHz, 1.5611 GHz, 1.5754 GHz, 1.602 GHz, 2.5 GHz, 5.4 GHz
ApplicationCommercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit
Length132 mm
IP RatingIP67
Cable Type17 ft LMR-195M x 2, RG-174
SeriesVehicular MIMO
Cable Length5.18 m
PolarizationVertical Linear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?