Reference Only
VLT69273B2NJ-518A
Antennas .
Datasheet
VLT69273B2NJ-518A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - GPS, GLONASS | BEIDOU, GNSS, GPS | |
| Protocol - WiFi - 802.11 | WiMAX | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.4, 1.2, 1.3, 1.2, 2:1 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 11 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 752 MHz, 859 MHz, 920 MHz, 1.5611 GHz, 1.575 GHz | |
| Application | Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit | |
| Length | 132 mm | |
| IP Rating | IP67 | |
| Cable Type | 17 ft LMR-195M x 2, RG-174 | |
| Series | Vehicular MIMO | |
| Cable Length | 5.18 m | |
| Polarization | Vertical Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 177,73 € | 710,92 € | |
| 140,81 € | 1.408,10 € |
Need more?