Reference Only
VM110-00-21
New Product
Industrial Relays VMR 208-480 VAC, Ph.&V Control -ON Delay.
Datasheet
VM110-00-21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Contact Current Rating | 5 A | |
| IP Rating | IP20, IP40, IP50 | |
| Series | VM110 | |
| Length | 89.8 mm | |
| Width | 17.5 mm | |
| Height | 58.5 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 117,00 € | 117,00 € | |
| 109,61 € | 1.096,10 € |
Need more?