VM1PNC41Q Telemecanique Sensors

VM1PNC41Q

Obsolete
Proximity Sensors - Industrial VIRTU SENSOR ULTRASONIC PROXIMITY

Manufacturer:

Mfr Part:
VM1PNC41Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTelemecanique Sensors
Product CategoryProximity Sensors - Industrial
TechnologyUltrasonic
Measuring Range - Min50.8 mm
Measuring Range - Max508 mm
Output TypeAnalog
Mounting StylePanel Mount
Connection MethodConnector
Connector TypeM12
Number of Pins4 Pin
Supply Voltage - Min15 VDC
Supply Voltage - Max24 VDC
SeriesVM1PNC
Housing MaterialPlastic
IP RatingIP67
Maximum Frequency300 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Product TypeProximity Sensor
SubcategorySensors
TradenameVirtu

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?