
VM3-01-XMF1
Switch Hardware .
Datasheet
VM3-01-XMF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Hardware | |
| Product | Mounting Panels | |
| Type | 3-Gang | |
| For Use With | Rocker Switches | |
| Designed for | Contura V Series | |
| Series | VM3 | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,70 € | 201,00 € | |
| 6,37 € | 318,50 € | |
| 6,11 € | 611,00 € | |
| 5,74 € | 1.435,00 € | |
| 5,39 € | 2.695,00 € | |
| 5,15 € | 5.150,00 € |
Need more?