
VM3-02-XLT1
Switch Hardware .
Datasheet
VM3-02-XLT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Hardware | |
| Product | Mounting Panels | |
| Type | 3-Gang | |
| For Use With | Rocker Switches | |
| Designed for | Contura V Series | |
| Series | VM3 | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,24 € | 62,40 € | |
| 5,95 € | 148,75 € | |
| 5,69 € | 284,50 € | |
| 5,47 € | 547,00 € | |
| 5,19 € | 1.297,50 € | |
| 4,80 € | 2.400,00 € | |
| 4,57 € | 4.570,00 € |
Need more?