Reference Only
VM3-02SNAP-INBRACKETWHITE
Switch Hardware
Datasheet
VM3-02SNAP-INBRACKETWHITE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Hardware | |
| Product | Mounting Panels | |
| Type | 3-Gang | |
| For Use With | Rocker Switches | |
| Designed for | Contura V Series | |
| Series | VM3 | |
| Color | White | |
| Mounting Style | Panel Mount, Snap-In | |
| Mounting Type | Snap In | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?