Reference Only
VM3-038-1AE
Heat Sinks UNIVRSAL MT HEATSINK TO-247
Datasheet
VM3-038-1AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | TO-247 | |
| Mounting Style | Through Hole | |
| Heatsink Material | Aluminum | |
| Fin Style | Angled Fin | |
| Length | 60 mm | |
| Width | 25 mm | |
| Height | 38.6 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Series | VM | |
| Subcategory | Heat Sinks | |
| Type | Component |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?