Reference Only
VMK165-007T
Obsolete
MOSFET Modules 165 Amps 70V
Datasheet
VMK165-007T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Mounting Style | Screw Mount | |
| Package / Case | TO-240AA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | VMK165 | |
| Packaging | Bulk | |
| Configuration | Dual Common Triple Source | |
| Height | 30 mm | |
| Length | 92 mm | |
| Product Type | MOSFET Modules | |
| Subcategory | Discrete and Power Modules | |
| Width | 20.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?