Reference Only

VMP2GY

Audio Cables / Video Cables / RCA Cables MV PATCH CORD GRAY C

Manufacturer:

Mfr Part:
VMP2GY

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio Cables / Video Cables / RCA Cables
ProductVideo Cables
TypeVideo Extension Cable
Connector End AVideo UHD Plug, Mid Size
Connector End BVideo UHD Plug, Mid Size
Cable Length2 ft
Jacket ColorGray
SeriesVMP
Product TypeAV Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?