Reference Only
VMP5Y
Audio Cables / Video Cables / RCA Cables MV PATCH CORD YELLOW
Datasheet
VMP5Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Video Cables | |
| Type | Video Extension Cable | |
| Connector End A | Video UHD Plug, Mid Size | |
| Connector End B | Video UHD Plug, Mid Size | |
| Cable Length | 5 ft | |
| Jacket Color | Yellow | |
| Series | VMP | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?