Reference Only
VMP6YX
Audio Cables / Video Cables / RCA Cables MV PATCH CORD CBL 6FT YEL RoHS.
Datasheet
VMP6YX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Video Cables | |
| Type | Video Input Cable | |
| Connector End A | Video UHD Plug, Mid Size | |
| Connector End B | Video UHD Plug, Mid Size | |
| Number of Conductors | 2 Conductor | |
| Cable Length | 6 ft | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Yellow | |
| Series | VMP | |
| Gender | Male | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,00 € | 1.200,00 € | |
| 47,37 € | 2.368,50 € | |
| 46,36 € | 4.636,00 € |
Need more?