Reference Only
VMP9GN
Audio Cables / Video Cables / RCA Cables MV PATCH CORD GREEN.
Datasheet
VMP9GN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Video Cables | |
| Type | Video Extension Cable | |
| Connector End A | Video UHD Plug, Mid Size | |
| Connector End B | Video UHD Plug, Mid Size | |
| Cable Length | 9 ft | |
| Jacket Color | Green | |
| Series | VMP | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,71 € | 1.192,75 € | |
| 47,08 € | 2.354,00 € | |
| 46,08 € | 4.608,00 € |
Need more?