Reference Only
VMT45DR-X01S1P4
Pulse Transformers 100uH Turn Ratio 1.2:1:1, 4.3kV DC 1sec.
Datasheet
VMT45DR-X01S1P4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1.2:1:1 | |
| Inductance | 100 uH | |
| Primary Resistance | 610 mOhms, 670 mOhms | |
| Mounting Style | SMD/SMT | |
| Length | 14.8 mm | |
| Width | 8.5 mm | |
| Height | 4.8 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product | Automotive Transformers | |
| Series | VMT | |
| Subcategory | Transformers | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,31 € | 5.958,00 € |
Need more?