Reference Only
VO3526
Obsolete
Triac & SCR Output Optocouplers 1.0A Load Current Power Phototriac
Datasheet
VO3526 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Triac & SCR Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | DIP-10 | |
| Zero-Crossing Circuit | Without Zero-Crossing Circuit | |
| Output Type | PhotoTriac | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5300 Vrms | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.4 V | |
| Pd - Power Dissipation | 1.2 W | |
| Rated Repetitive Off-State Voltage VDRM | 600 V | |
| Maximum Continuous Output Current | 1 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Maximum Trigger Current | 10 mA | |
| Product Type | Triac & SCR Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?