Reference Only
VP111-B1144-00000
Panel Mount Indicators - Neon & Incandescent
Datasheet
VP111-B1144-00000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Designed for | VP Series Contura | |
| For Use With | Indicators | |
| Illumination | Illuminated | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Series | VP | |
| Subcategory | Switch Accessories | |
| Part # Aliases | VP111B114400000 VLP-00007643 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?