Reference Only
VP111-B11ER-00000
Panel Mount Indicators - Neon & Incandescent .
Datasheet
VP111-B11ER-00000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Designed for | VP Series Contura | |
| For Use With | Indicators | |
| Illumination | Illuminated | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Series | VP | |
| Subcategory | Switch Accessories | |
| Type | Illuminated Plug | |
| Part # Aliases | VP111B11ER00000 VLP-00004555 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,93 € | 893,00 € | |
| 8,53 € | 4.265,00 € | |
| 8,39 € | 8.390,00 € |
Need more?