Reference Only
VP122-B22FS-00000
Panel Mount Indicators - Neon & Incandescent
Datasheet
VP122-B22FS-00000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Lamp Type | Neon | |
| Body Shape | Rectangular, Flush | |
| Termination Style | Quick Connect | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Designed for | Contura II-Series, Contura III-Series Rocker Switches | |
| For Use With | V-Series and J-Series Mounting Hole | |
| Illuminated | Illuminated | |
| Material | Nylon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Snap In | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Subcategory | Switch Accessories | |
| Type | Neon | |
| Part # Aliases | VP122B22FS00000 VLP-00106392 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?