Reference Only
VP166-B11RR-DX12J
Panel Mount Indicators - Neon & Incandescent .
Datasheet
VP166-B11RR-DX12J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Illumination Color | Red | |
| Termination Style | Tabs | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Designed for | VP Series Contura | |
| Features | Transparent diamond square lens, 12 V incandescent, flush bracket | |
| For Use With | Indicators | |
| Illumination | Illuminated | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Series | V-Series Illuminated Plug | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,55 € | 1.055,00 € | |
| 9,89 € | 2.472,50 € | |
| 9,39 € | 4.695,00 € | |
| 8,98 € | 8.980,00 € |
Need more?