
VP3O
Audio Cables / Video Cables / RCA Cables VIDEO PTC CORD ORANG.
Datasheet
VP3O DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Video Cables | |
| Type | High Def Patchbay | |
| Connector End A | Standard 0.90 WECO | |
| Connector End B | Standard 0.90 WECO | |
| Cable Length | 3 ft | |
| Series | VP | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,30 € | 1.032,50 € | |
| 40,74 € | 2.037,00 € | |
| 39,87 € | 3.987,00 € | |
| 38,97 € | 9.742,50 € |
Need more?