Reference Only
VP5-0053-R
Power Inductors - SMD 3.4uH 4.59A 0.047ohms.
Datasheet
VP5-0053-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | Inductors / Transformers | |
| Shielding | Unshielded | |
| Inductance | 3.4 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.08 A | |
| Maximum DC Resistance | 47 mOhms | |
| Saturation Current | 4.59 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 21 mm | |
| Width | 28.5 mm | |
| Height | 10.8 mm | |
| Core Material | Ferrite | |
| Series | VP | |
| Packaging | Bulk | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | VERSA-PAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 35 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,26 € | 324,10 € | |
| 9,11 € | 956,55 € |
Need more?