Reference Only
VP776-10001
Obsolete
High Speed / Modular Connectors Viper 6U Daughter Card Kit Variant C
Datasheet
VP776-10001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Plugs | |
| Number of Positions | 936 Position | |
| Number of Rows | 9 Row | |
| Termination Style | Solder Pin | |
| Contact Plating | Nickel | |
| Series | Viper | |
| Contact Material | Copper Alloy | |
| Housing Material | Stainless Steel | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Viper |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | ITAR |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?