Reference Only
VPR322U016N1L
Aluminum Electrolytic Capacitors - Radial Leaded 3200uF 16V -10+75%.
Datasheet
VPR322U016N1L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 3.2 mF | |
| Voltage Rating DC | 16 VDC | |
| Diameter | 25 mm | |
| Length | 40 mm | |
| Lead Spacing | 10 mm | |
| Product | High Temp Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | - 10 %, + 75 % | |
| Ripple Current | 3.637 A | |
| ESR | 29 mOhms | |
| Maximum Operating Temperature | + 105 C | |
| Termination Style | Radial | |
| Series | VPR | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | -55 to 105 deg C Radial Leaded Aluminum Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 192 / Multiples: 192)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,74 € | 3.982,08 € |
Need more?