Reference Only
VPS-601-0001
New Product
Modular Power Supplies - Modules 2300W VITA 62, Open VPX compliant, 48.2 Conduction Cooled (CC) 6U power supply, 270 VDC input, 12 VDC Heavy +3.3VAux.
Datasheet
VPS-601-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Power Supplies - Modules | |
| Number of Outputs | 2 Output | |
| Output Voltage | 3.3 V, 12 V | |
| Output Current | 40 A, 180 A | |
| Output Power | 2.3 kW | |
| Series | VPS-601 | |
| Height | 24.51 mm | |
| Length | 233.34 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Width | 170.68 mm | |
| Part # Aliases | VPX6U23S01-270-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative