Reference Only
VQ21TB
Air Quality Sensors PR Pellistor Pr 2V/300mA OC Solid Lg.
Datasheet
VQ21TB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Catalytic | |
| Sensor Type | Flammable | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 100 % | |
| Output Type | Analog | |
| Supply Voltage - Min | 1.9 V | |
| Supply Voltage - Max | 2.1 V | |
| Mounting Style | Through Hole | |
| Series | VQ Series | |
| Current Rating | 300 mA | |
| Operating Supply Voltage | 2 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,01 € | 1.075,25 € | |
| 42,35 € | 2.117,50 € | |
| 41,61 € | 4.161,00 € |
Need more?