Reference Only
VQ41TSB
Air Quality Sensors Ammonia Pellistor Pair, 2V/100mA.
Datasheet
VQ41TSB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Catalytic | |
| Sensor Type | Ammonia | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 10 % | |
| Output Type | Analog | |
| Mounting Style | Flange | |
| Series | VQ Series | |
| Current Rating | 100 mA | |
| Operating Supply Voltage | 2 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?