Reference Only
VQ605M/1
Air Quality Sensors VQ5 Pellistor VQ600 Hd Metric Thrd.
Datasheet
VQ605M/1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Thermal Conductivity | |
| Sensor Type | Light Gases (H2, He), CO2, CH4 | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 100 % | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Mounting Style | Wire | |
| Series | Thermal Conductivity | |
| Current Rating | 175 mA | |
| Operating Supply Voltage | 2 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027106000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 183,10 € | 4.577,50 € |
Need more?