Reference Only
VRCS-04-50-MJFN
New Product
D-Sub High Density Connectors .
Datasheet
VRCS-04-50-MJFN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 200 Position | |
| Number of Rows | 4 Row | |
| Termination Style | Screw | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | AirBorn verSI | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 893,80 € | 8.938,00 € |
Need more?