Reference Only

VRCS-10-50-MNFJ

D-Sub High Density Connectors verSI Connector Saver, 10 Rows, 50 Columns w/ jacknut and jackscrew.

Manufacturer:

Mfr Part:
VRCS-10-50-MNFJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub High Density Connectors
Number of Positions500 Position
Number of Rows10 Row
Termination StyleScrew
Mounting AngleStraight
Contact PlatingGold
Current Rating2 A
SeriesAirBorn verSI
BoardlocksWithout
Contact MaterialCopper
Contact TypeMachined Contacts
FilteredUnfiltered
Insulation MaterialLiquid Crystal Polymer (LCP)
InsulationNot Insulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePanel
Pitch0.05 mm
Product TypeHigh Density D-Sub Connectors
Shell MaterialAluminum Alloy
Shell PlatingNickel
SubcategoryD-Sub Connectors
TradenameAirBorn
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us