Reference Only

VS-10CVH02-M/I

Obsolete
Rectifiers RECOMMENDED ALT VS-1

Manufacturer:

Mfr Part:
VS-10CVH02-M/I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252AE-3
Vr - Reverse Voltage200 V
If - Forward Current10 A
TypeFast Recovery Rectifiers
ConfigurationDual
Vf - Forward Voltage1 V
Max Surge Current100 A
Ir - Reverse Current4 uA
Recovery Time16 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesFRED Pt
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?