Reference Only

VS-30ETU12THN3

End of Life
Rectifiers 1200V 30A FRED Pt TO-220 2L

Manufacturer:

Mfr Part:
VS-30ETU12THN3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220AC-2
Vr - Reverse Voltage1.2 kV
If - Forward Current30 A
TypeFast Recovery Rectifiers
ConfigurationSingle Dual Cathode
Vf - Forward Voltage2.15 V
Max Surge Current240 A
Ir - Reverse Current145 uA
Recovery Time220 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesFRED Pt
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?