Reference Only

VS-60CPU04-F3

Obsolete
Rectifiers 2x30A 400V Ultrafast 37ns FRED Pt

Manufacturer:

Mfr Part:
VS-60CPU04-F3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-247AC
Vr - Reverse Voltage600 V
If - Forward Current60 A
ConfigurationDual Common Cathode
Vf - Forward Voltage1.3 V
Max Surge Current300 A
Ir - Reverse Current10 uA
Recovery Time65 ns
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesFRED Pt
PackagingBulk
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409550
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?