
VS-70MT060WSP
Obsolete
IGBT Modules Output & SW Modules - MTP SWITCH-e3
Datasheet
VS-70MT060WSP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | IGBT Modules | |
| Product | IGBT Modules | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 600 V | |
| Continuous Collector Current at 25 C | 96 A | |
| Gate-Emitter Leakage Current | 100 nA | |
| Pd - Power Dissipation | 378 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Product Type | IGBT Modules | |
| Series | FRED Pt | |
| Subcategory | IGBTs | |
| Technology | Si | |
| Tradename | FRED Pt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?