Reference Only
VS-8ETH06FP-N3
Rectifiers 6A 600V 18ns Hyperfast.
Datasheet
VS-8ETH06FP-N3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220FP-2 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 8 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Single | |
| Vf - Forward Voltage | 2 V | |
| Max Surge Current | 100 A | |
| Ir - Reverse Current | 300 nA | |
| Recovery Time | 18 ns | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | FRED Pt | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | FRED Pt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,77 € | 770,00 € | |
| 0,734 € | 1.835,00 € | |
| 0,677 € | 3.385,00 € |
Need more?