Reference Only
VS-8ETU12-M3
Rectifiers 1200V 8A IF 2L TO-220AC 80A IFSM.
Datasheet
VS-8ETU12-M3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220AC-2 | |
| Vr - Reverse Voltage | 1.2 kV | |
| If - Forward Current | 8 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Single | |
| Vf - Forward Voltage | 2.05 V | |
| Max Surge Current | 80 A | |
| Ir - Reverse Current | 55 uA | |
| Recovery Time | 144 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | FRED Pt | |
| Packaging | Tube | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | FRED Pt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 8.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,30 € | 10.400,00 € |
Need more?