Reference Only

VS-8ETX06FP-N3

Rectifiers Freds - FULLPAK-220-e3.

Manufacturer:

Mfr Part:
VS-8ETX06FP-N3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220FP-2
Vr - Reverse Voltage600 V
If - Forward Current8 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.4 V
Max Surge Current110 A
Ir - Reverse Current500 uA
Recovery Time17 ns
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesFRED Pt
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1.000 / Multiples: 1)
Quantity Unit PriceExt. Price
0,87 €870,00 €
Need more?
Contact Us