Reference Only
VS-AVT-C02-L03
Component Testers .
Datasheet
VS-AVT-C02-L03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Component Testers | |
| Type | Absence of Voltage Tester | |
| Product Type | Component Testers | |
| Product | Voltage Testers | |
| Series | VS | |
| Subcategory | Test Equipment | |
| Tradename | VeriSafe | |
| Voltage | 600 VAC, 600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 454,09 € | 454,09 € |
Need more?